- Home ›
- All Products›
- HIF3FC-26PA-2.54DS(91)
HIF3FC-26PA-2.54DS(91)
Hirose Electric Americas
Connector Wire to Board Header 26 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 26 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3FC26PA254DS91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3FC-26PA-2.54DS(91)
-
Alias/AKA:616-0065-0-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
70
$2.50
140
$2.49
280
$2.39
560
$2.29
1,050
$1.93
2,520
$1.88
5,040
$1.83
7,560 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments