- Home ›
- All Products›
- HIF3FC-20PA-2.54DS(91)
HIF3FC-20PA-2.54DS(91)
Hirose Electric Americas
Connector Wire to Board Header 20 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 20 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3FC20PA254DS91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3FC-20PA-2.54DS(91)
-
Alias/AKA:616-0064-8-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
90
$2.20
180
$2.10
270
$2.09
540
$2.01
1,080
$1.70
2,520
$1.65
5,040
$1.61
7,560 +
$1.60
Click for Quote
Log in
to unlock special pricing