- Home ›
- All Products›
- HIF3FC-10PA-2.54DS(75)
HIF3FC-10PA-2.54DS(75)
Hirose Electric Americas
Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3FC10PA254DS75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3FC-10PA-2.54DS(75)
-
Alias/AKA:616-0061-0-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.73
150
$2.52
300
$2.45
600
$2.32
1,050
$2.05
2,550
$2.00
5,100 +
$1.95
Click for Quote
Log in
to unlock special pricing