- Home ›
- All Products›
- HIF3E-50P-2.54DS
HIF3E-50P-2.54DS
Hirose Electric Americas
Connector Wire to Board Header 50 Position 2.54mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 50 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3E50P254DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3E-50P-2.54DS
-
Alias/AKA:614-0008-4-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
45
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$12.14
45
$10.51
90
$10.20
135
$10.05
270
$8.52
540
$8.29
1,035 +
$8.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments