- Home ›
- All Products›
- HIF3BA-50P-2.54W(63)
HIF3BA-50P-2.54W(63)
Hirose Electric Americas
Connector Wire to Board Header 50 Position 2.54mm Wire Wrap Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Bag Packaging
Description
+
Connector Wire to Board Header 50 Position 2.54mm Wire Wrap Straight Through Hole
Search Keywords: HIF3BA50P254W63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3BA-50P-2.54W(63)
-
Alias/AKA:610-0504-0-63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$12.40
30
$12.02
50
$11.48
100
$10.99
250
$9.29
500
$9.04
1,000 +
$8.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments