- Home ›
- All Products›
- HIF3BA-40PA-2.54DS(82)
HIF3BA-40PA-2.54DS(82)
Hirose Electric Americas
Connector Wire to Board Header 40 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
TRAY Packaging
Description
+
Connector Wire to Board Header 40 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3BA40PA254DS82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3BA-40PA-2.54DS(82)
-
Alias/AKA:610-0098-1-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.94
80
$4.83
160
$4.61
320
$4.41
560
$3.73
1,040
$3.63
2,560
$3.53
5,040 +
$3.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments