- Home ›
- All Products›
- HIF3BA-34PA-2.54DS(75)
HIF3BA-34PA-2.54DS(75)
Hirose Electric Americas
Connector Wire to Board Header 34 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 34 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3BA34PA254DS75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3BA-34PA-2.54DS(75)
-
Alias/AKA:610-0097-9-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$5.55
100
$5.13
300
$4.71
500
$4.16
1,000
$4.05
2,500
$3.95
5,000 +
$3.89
Click for Quote
Log in
to unlock special pricing