- Home ›
- All Products›
- HIF3BA-26PA-2.54DSA(75)
HIF3BA-26PA-2.54DSA(75)
Hirose Electric Americas
Connector Wire to Board Header 26 Position 2.54mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 26 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3BA26PA254DSA75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3BA-26PA-2.54DSA(75)
-
Alias/AKA:610-0115-9-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.52
50
$4.48
120
$4.28
360
$3.93
600
$3.47
1,080
$3.37
2,520
$3.29
5,040 +
$3.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments