- Home ›
- All Products›
- H.FL/S-R-SMT(01)
H.FL/S-R-SMT(01)
Hirose Electric Americas
DC to 3GHz 3.0mm Mated Height Micro Coaxial Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DC to 3GHz 3.0mm Mated Height Micro Coaxial Connectors
Search Keywords: HFLSRSMT01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:H.FL/S-R-SMT(01)
-
Alias/AKA:331-0805-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$3.44
300
$3.26
500
$3.14
1,000
$2.92
2,500
$2.82
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing