- Home ›
- All Products›
- H.FL-R-SMT(C)(10)
Hirose Electric Americas
H.FL-R-SMT(C)(10)
DC to 3GHz 3.0mm Mated Height Micro Coaxial Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DC to 3GHz 3.0mm Mated Height Micro Coaxial Connectors
Search Keywords: HFLRSMTC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:H.FL-R-SMT(C)(10)
-
Alias/AKA:331-0522-9-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is H.FL-R-SMT(C)(10) RoHS compliant?
Yes, H.FL-R-SMT(C)(10) is RoHS compliant.
What is the lead time for H.FL-R-SMT(C)(10)?
The standard lead time for H.FL-R-SMT(C)(10) is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$1.81
500
$1.71
1,000
$1.61
2,500
$1.51
5,000
$1.50
7,500
$1.49
10,000
$1.48
15,000 +
$1.47
Click for Quote
Log in
to unlock special pricing