- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- H.FL-R-SMT(10)
Hirose Electric Americas
H.FL-R-SMT(10)
DC to 3GHz 3.0mm Mated Height Micro Coaxial Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DC to 3GHz 3.0mm Mated Height Micro Coaxial Connectors
Search Keywords: HFLRSMT10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:H.FL-R-SMT(10)
-
Alias/AKA:331-0521-6-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is H.FL-R-SMT(10) RoHS compliant?
Yes, H.FL-R-SMT(10) is RoHS compliant.
What is the lead time for H.FL-R-SMT(10)?
The standard lead time for H.FL-R-SMT(10) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
625
$2.39
1,250
$1.47
1,875
$1.17
2,500 +
$1.14
Click for Quote
Log in
to unlock special pricing