- Home ›
- All Products›
- H.FL-LP-N
H.FL-LP-N
Hirose Electric Americas
DC to 3GHz 3.0mm Mated Height Micro Coaxial Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DC to 3GHz 3.0mm Mated Height Micro Coaxial Connectors
Search Keywords: HFLLPN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:H.FL-LP-N
-
Alias/AKA:331-0551-7-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$148.57
5
$144.44
10
$127.64
20
$125.89
50
$122.53
100 +
$120.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments