- Home ›
- All Products›
- GT8E-8DP-2H(55)
GT8E-8DP-2H(55)
Hirose Electric Americas
Connector Wire to Board Header 8 Position 2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 8 Position 2mm Solder Right Angle Surface Mount
Search Keywords: GT8E8DP2H55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-8DP-2H(55)
-
Alias/AKA:758-0028-4-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
400
$1.36
800
$1.30
1,200
$1.25
2,800
$1.10
5,200
$1.07
7,600
$1.05
10,000
$1.04
15,200 +
$1.03
Click for Quote
Log in
to unlock special pricing