- Home ›
- All Products›
- GT8E-6P-DSA(58)
GT8E-6P-DSA(58)
Hirose Electric Americas
Connector Wire to Board Header 6 Position 2mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 6 Position 2mm Solder Straight Through Hole
Search Keywords: GT8E6PDSA58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-6P-DSA(58)
-
Alias/AKA:758-0201-7-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
110
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
Order Increment:
110
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
110
$1.98
330
$1.90
550
$1.84
1,100
$1.53
2,530
$1.49
5,060
$1.45
7,590
$1.44
10,010 +
$1.43
Click for Quote
Log in
to unlock special pricing