- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- GT8E-5P-DSA(56)
Hirose Electric Americas
GT8E-5P-DSA(56)
Connector Wire to Board Header 5 Position 2mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Header 5 Position 2mm Solder Straight Through Hole
Search Keywords: GT8E5PDSA56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-5P-DSA(56)
-
Alias/AKA:758-0205-8-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
110
Product Guides
+
Frequently Asked Questions
Is GT8E-5P-DSA(56) RoHS compliant?
Yes, GT8E-5P-DSA(56) is RoHS compliant.
What is the lead time for GT8E-5P-DSA(56)?
The standard lead time for GT8E-5P-DSA(56) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
Order Increment:
110
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
110
$1.56
330
$1.49
550
$1.43
1,100
$1.37
2,530
$1.33
5,060
$1.32
7,590
$1.31
10,010 +
$1.28
Click for Quote
Log in
to unlock special pricing