- Home ›
- All Products›
- GT8E-4P-2H(56)
GT8E-4P-2H(56)
Hirose Electric Americas
Connector Wire to Board Header 4 Position 2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 4 Position 2mm Solder Right Angle Surface Mount
Search Keywords: GT8E4P2H56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-4P-2H(56)
-
Alias/AKA:758-0079-5-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
400
$1.42
800
$1.36
1,200
$1.30
2,800
$1.15
5,200
$1.12
7,600
$1.11
10,000
$1.10
15,200 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments