- Home ›
- All Products›
- GT8E-2P-2V(56)
GT8E-2P-2V(56)
Hirose Electric Americas
Connector Wire to Board Header 2 Position 2mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 2 Position 2mm Solder Straight Surface Mount
Search Keywords: GT8E2P2V56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-2P-2V(56)
-
Alias/AKA:758-0202-0-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$1.58
600
$1.54
1,200
$1.45
2,700
$1.24
5,100
$1.23
7,500
$1.21
10,200
$1.20
15,000 +
$1.19
Click for Quote
Log in
to unlock special pricing