- Home ›
- All Products›
- GT8E-16DP-2H(56)
GT8E-16DP-2H(56)
Hirose Electric Americas
Connector Wire to Board Header 16 Position 2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 16 Position 2mm Solder Right Angle Surface Mount
Search Keywords: GT8E16DP2H56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-16DP-2H(56)
-
Alias/AKA:758-1009-5-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
75
$4.62
150
$3.46
225
$3.23
300 +
$3.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments