- Home ›
- All Products›
- GT8E-12DP-2H(56)
GT8E-12DP-2H(56)
Hirose Electric Americas
Connector Wire to Board Header 12 Position 2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 12 Position 2mm Solder Right Angle Surface Mount
Search Keywords: GT8E12DP2H56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-12DP-2H(56)
-
Alias/AKA:758-1008-2-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
75
$3.96
150
$2.97
225
$2.77
300 +
$2.72
Click for Quote
Log in
to unlock special pricing