- Home ›
- All Products›
- GT8E-10P-DS(56)
GT8E-10P-DS(56)
Hirose Electric Americas
Connector Wire to Board Header 10 Position 2mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 10 Position 2mm Solder Right Angle Through Hole
Search Keywords: GT8E10PDS56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-10P-DS(56)
-
Alias/AKA:758-0044-0-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
96
$2.72
192
$2.60
288
$2.52
576
$2.38
1,056
$2.11
2,592
$2.05
5,088
$2.00
7,584 +
$1.97
Click for Quote
Log in
to unlock special pricing