- Home ›
- All Products›
- GT25R-16DP-2.2H
GT25R-16DP-2.2H
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT25R16DP22H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25R-16DP-2.2H
-
Alias/AKA:775-0130-0-00
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180 Rolls
Order Increment:
180 Rolls
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
180
$1.97
360
$1.88
540
$1.83
1,080
$1.51
2,520
$1.47
5,040
$1.43
7,560
$1.42
10,080 +
$1.41
Click for Quote
Log in
to unlock special pricing