- Home ›
- All Products›
- GT25H-32DP-2.2V(60)
GT25H-32DP-2.2V(60)
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT25H32DP22V60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25H-32DP-2.2V(60)
-
Alias/AKA:775-0053-7-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$4.42
60
$3.59
260
$3.33
500
$2.77
1,000
$2.76
2,500
$2.62
5,000
$2.59
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing