- Home ›
- All Products›
- GT25H2-8DP-2.2V
GT25H2-8DP-2.2V
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT25H28DP22V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25H2-8DP-2.2V
-
Alias/AKA:775-0094-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
56
Order Increment:
56
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
56
$1.47
280
$1.36
504
$1.35
1,008
$1.30
2,520
$1.10
5,040
$1.07
7,504
$1.05
10,024 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments