- Home ›
- All Products›
- GT25H-24DP-2.2H(60)
GT25H-24DP-2.2H(60)
Hirose Electric Americas
Connector Wire to Board Header 24 Position 2.2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 24 Position 2.2mm Solder Right Angle Surface Mount
Search Keywords: GT25H24DP22H60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25H-24DP-2.2H(60)
-
Alias/AKA:775-0045-9-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$2.27
400
$2.20
600
$2.17
1,000
$1.84
2,600
$1.79
5,000
$1.74
7,600
$1.72
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments