- Home ›
- All Products›
- GT25H2-40DP-2.2V
GT25H2-40DP-2.2V
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT25H240DP22V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25H2-40DP-2.2V
-
Alias/AKA:775-0085-3-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
28
$3.68
112
$3.40
252
$3.30
504
$2.75
1,008
$2.74
2,520
$2.61
5,012
$2.58
7,504 +
$2.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments