- Home ›
- All Products›
- GT25H2-40DP-2.2H(10)
GT25H2-40DP-2.2H(10)
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT25H240DP22H10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25H2-40DP-2.2H(10)
-
Alias/AKA:775-0090-3-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
200
$3.22
400
$3.09
600
$2.96
1,000
$2.62
2,600
$2.55
5,000
$2.48
7,600
$2.45
10,000 +
$2.44
Click for Quote
Log in
to unlock special pricing