- Home ›
- All Products›
- GT25H2-32DP-2.2H(10)
GT25H2-32DP-2.2H(10)
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT25H232DP22H10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25H2-32DP-2.2H(10)
-
Alias/AKA:775-0086-6-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
200
$2.88
400
$2.76
600
$2.64
1,000
$2.34
2,600
$2.28
5,000
$2.22
7,600
$2.19
10,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments