- Home ›
- All Products›
- GT25H2-24DP-2.2V
GT25H2-24DP-2.2V
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT25H224DP22V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25H2-24DP-2.2V
-
Alias/AKA:775-0083-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
35
$2.55
105
$2.47
280
$2.36
525
$2.26
1,015
$1.92
2,520
$1.87
5,005
$1.82
7,525 +
$1.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments