- Home ›
- All Products›
- GT25H2-12DP-2.2H
GT25H2-12DP-2.2H
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT25H212DP22H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25H2-12DP-2.2H
-
Alias/AKA:775-0092-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
200
$1.47
400
$1.40
600
$1.34
1,000
$1.33
2,600
$1.15
5,000
$1.12
7,600
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing