- Home ›
- All Products›
- GT25-8DP-2.2H(32)
GT25-8DP-2.2H(32)
Hirose Electric Americas
Connector Wire to Board Receptacle 8 Position 2.2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Receptacle 8 Position 2.2mm Solder Right Angle Surface Mount
Search Keywords: GT258DP22H32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25-8DP-2.2H(32)
-
Alias/AKA:775-0004-1-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$1.72
400
$1.64
600
$1.59
1,000
$1.40
2,600
$1.31
5,000
$1.30
7,600
$1.27
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing