- Home ›
- All Products›
- GT25-40DP-2.2V(56)
GT25-40DP-2.2V(56)
Hirose Electric Americas
Connector Wire to Board Header 40 Position 2.2mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 40 Position 2.2mm Solder Straight Surface Mount
Search Keywords: GT2540DP22V56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25-40DP-2.2V(56)
-
Alias/AKA:775-0014-5-86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$3.12
100
$2.53
260
$2.42
500
$2.31
1,000
$1.96
2,500
$1.91
5,000
$1.86
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing