- Home ›
- All Products›
- GT25-32DS-HU/R
GT25-32DS-HU/R
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT2532DSHUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25-32DS-HU/R
-
Alias/AKA:775-0044-6-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
42
$1.615
126
$1.312
252
$1.309
504
$1.254
1,008
$1.200
2,520
$1.041
5,040
$1.013
7,518 +
$1.000
Click for Quote
Log in
to unlock special pricing