- Home ›
- All Products›
- GT25-32DP-2.2H(55)
GT25-32DP-2.2H(55)
Hirose Electric Americas
Connector Wire to Board Header 32 Position 2.2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 32 Position 2.2mm Solder Right Angle Surface Mount
Search Keywords: GT2532DP22H55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25-32DP-2.2H(55)
-
Alias/AKA:775-0008-2-85
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
200
$2.48
400
$2.41
600
$2.37
1,000
$2.01
2,600
$1.96
5,000
$1.91
7,600
$1.88
10,000 +
$1.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments