- Home ›
- All Products›
- GT25-24DS-R
GT25-24DS-R
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: GT2524DSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25-24DS-R
-
Alias/AKA:775-0069-7-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3741
2,500
$0.3000
5,000
$0.2877
7,500
$0.2870
10,000
$0.2862
15,000 +
$0.2800
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments