- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- GT21-1P-DS(A)
Hirose Electric Americas
GT21-1P-DS(A)
Connector RF Coaxial Receptacle 0Hz to 2.5GHz 50Ohm Solder Right Angle Through Hole Gold
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 2.5GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: GT211PDSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT21-1P-DS(A)
-
Alias/AKA:771-0020-2-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
120
Product Guides
+
Frequently Asked Questions
Is GT21-1P-DS(A) RoHS compliant?
Yes, GT21-1P-DS(A) is RoHS compliant.
What is the lead time for GT21-1P-DS(A)?
The standard lead time for GT21-1P-DS(A) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
120
$2.52
360
$2.33
600
$2.30
1,080
$2.21
2,520
$2.15
5,040
$2.09
7,560
$2.06
10,080 +
$2.05
Click for Quote
Log in
to unlock special pricing