- Home ›
- All Products›
- GT17HS-4S-HU
GT17HS-4S-HU
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17HS4SHU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HS-4S-HU
-
Alias/AKA:767-0133-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$0.923
300
$0.750
1,000
$0.716
2,500
$0.575
5,000
$0.574
7,500
$0.560
10,000
$0.559
15,000 +
$0.553
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments