- Home ›
- All Products›
- GT17HNL-4DP-2H(B)(55)
GT17HNL-4DP-2H(B)(55)
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17HNL4DP2HB55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HNL-4DP-2H(B)(55)
-
Alias/AKA:767-0237-5-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$3.26
80
$3.16
280
$2.93
520
$2.56
1,000
$2.45
2,520
$2.39
5,000
$2.32
7,520 +
$2.29
Click for Quote
Log in
to unlock special pricing