- Home ›
- All Products›
- GT17HNF-4DP-2DS(A)(55)
GT17HNF-4DP-2DS(A)(55)
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17HNF4DP2DSA55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HNF-4DP-2DS(A)(55)
-
Alias/AKA:767-0236-2-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
Order Increment:
65
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
65
$3.36
130
$3.21
260
$3.12
520
$2.71
1,040
$2.60
2,535
$2.53
5,005
$2.47
7,540 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments