- Home ›
- All Products›
- GT17HND-4/4DP-2H(AA)(55)
GT17HND-4/4DP-2H(AA)(55)
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17HND44DP2HAA55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HND-4/4DP-2H(AA)(55)
-
Alias/AKA:767-0327-6-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$3.95
80
$3.94
120
$3.78
280
$3.67
520
$3.05
1,000
$3.04
2,520
$2.90
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments