- Home ›
- All Products›
- GT17HN-4DP-2H(C)(88)
GT17HN-4DP-2H(C)(88)
Hirose Electric Americas
Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount
Search Keywords: GT17HN4DP2HC88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HN-4DP-2H(C)(88)
-
Alias/AKA:767-0176-2-88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
300
$1.297
600
$1.239
1,200
$1.186
2,700
$1.000
5,100
$0.973
7,500
$0.959
10,200
$0.944
15,000 +
$0.930
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments