- Home ›
- All Products›
- GT17HN-4DP-2H(B)(68)
GT17HN-4DP-2H(B)(68)
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17HN4DP2HB68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HN-4DP-2H(B)(68)
-
Alias/AKA:767-0175-0-68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
60
$1.73
300
$1.60
540
$1.55
1,020
$1.34
2,520
$1.29
5,040
$1.25
7,500
$1.22
10,020 +
$1.21
Click for Quote
Log in
to unlock special pricing