- Home ›
- All Products›
- GT17HN-4DP-2H(A)(87)
GT17HN-4DP-2H(A)(87)
Hirose Electric Americas
Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount
Search Keywords: GT17HN4DP2HA87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HN-4DP-2H(A)(87)
-
Alias/AKA:767-0144-6-87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
60
$1.44
300
$1.33
540
$1.31
1,020
$1.11
2,520
$1.07
5,040
$1.04
7,500
$1.02
10,020 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments