- Home ›
- All Products›
- GT17HN-4DP-2DS(A)
GT17HN-4DP-2DS(A)
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17HN4DP2DSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HN-4DP-2DS(A)
-
Alias/AKA:767-0213-7-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
Order Increment:
65
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
65
$4.69
130
$4.48
260
$4.29
520
$3.64
1,040
$3.55
2,535
$3.45
5,005
$3.41
7,540 +
$3.40
Click for Quote
Log in
to unlock special pricing