- Home ›
- All Products›
- GT17HN-4/4DP-2H(BA)(55)
GT17HN-4/4DP-2H(BA)(55)
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17HN44DP2HBA55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HN-4/4DP-2H(BA)(55)
-
Alias/AKA:767-0318-5-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
48
$3.28
96
$3.27
144
$3.13
288
$3.04
528
$2.64
1,008
$2.53
2,544
$2.47
5,040 +
$2.40
Click for Quote
Log in
to unlock special pricing