- Home ›
- All Products›
- GT17HN2-4DP-2H(C)(57)
GT17HN2-4DP-2H(C)(57)
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17HN24DP2HC57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HN2-4DP-2H(C)(57)
-
Alias/AKA:767-0295-1-57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
300
$1.328
600
$1.271
1,200
$1.219
2,700
$1.068
5,100
$1.040
7,500
$1.026
10,200
$1.024
15,000 +
$1.000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments