- Home ›
- All Products›
- GT17HN-16DP-2H(56)
GT17HN-16DP-2H(56)
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17HN16DP2H56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17HN-16DP-2H(56)
-
Alias/AKA:767-0153-7-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$5.80
100
$4.35
150
$4.06
200 +
$3.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments