- Home ›
- All Products›
- GT17H-4S-R
GT17H-4S-R
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17H4SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17H-4S-R
-
Alias/AKA:767-0086-1-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.4038
500
$0.3281
1,000
$0.3273
2,500
$0.2687
5,000
$0.2535
7,500
$0.2466
10,000
$0.2460
15,000 +
$0.2400
Click for Quote
Log in
to unlock special pricing