- Home ›
- All Products›
- GT17H-4P-2H(B)(55)
GT17H-4P-2H(B)(55)
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17H4P2HB55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17H-4P-2H(B)(55)
-
Alias/AKA:767-0171-9-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$1.43
800
$1.37
1,200
$1.32
2,800
$1.18
5,200
$1.15
7,600
$1.13
10,000
$1.12
15,200 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments