- Home ›
- All Products›
- GT17H-4P-2H(87)
GT17H-4P-2H(87)
Hirose Electric Americas
Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount
Search Keywords: GT17H4P2H87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17H-4P-2H(87)
-
Alias/AKA:767-0083-3-87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
400
$1.51
800
$1.44
1,200
$1.38
2,800
$1.22
5,200
$1.19
7,600
$1.16
10,000
$1.14
15,200 +
$1.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments