- Home ›
- All Products›
- GT17H-4P-2DSA
GT17H-4P-2DSA
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: GT17H4P2DSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT17H-4P-2DSA
-
Alias/AKA:767-0181-2-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
80
$3.56
160
$3.40
320
$3.30
560
$3.12
1,040
$2.75
2,560
$2.61
5,040
$2.58
7,520 +
$2.57
Click for Quote
Log in
to unlock special pricing